Part Details for KSTW010A0F41Z by OmniOn Power Inc
Overview of KSTW010A0F41Z by OmniOn Power Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSTW010A0F41Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
555-1328-ND
|
DigiKey | DC DC CONVERTER 3.3V 33W Min Qty: 225 Lead time: 40 Weeks Container: Box | Temporarily Out of Stock |
|
$24.7197 | Buy Now |
DISTI #
150031227
|
Avnet Americas | Module DC-DC 1-OUT 3.3V 10A 8-Pin 1/16-Brick Tray - Tape and Reel (Alt: 150031227) RoHS: Compliant Min Qty: 225 Package Multiple: 225 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$22.6060 / $25.8100 | Buy Now |
DISTI #
894-KSTW010A0F41Z
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 36-75Vin 3.3Vout 10A 30W Neg Logic TH RoHS: Compliant | 0 |
|
$24.7200 | Order Now |
DISTI #
V79:2366_24021807
|
Arrow Electronics | Module DC-DC 48VIN 1-OUT 3.3V 10A 8-Pin 1/16-Brick Min Qty: 6 Package Multiple: 1 Date Code: 1446 | Americas - 41 |
|
$17.0500 | Buy Now |
DISTI #
000000000005001995
|
Sager | Isolated DC/DC Converters - Through Hole 36-75Vin 3.3Vout 10A 30W Neg Logic TH Min Qty: 1 | 0 |
|
$23.3500 / $26.0600 | Buy Now |
DISTI #
150031227
|
Avnet Abacus | (Alt: 150031227) RoHS: Compliant Min Qty: 225 Package Multiple: 75 Lead time: 43 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |