Part Details for KST5550MTF_NL by Fairchild Semiconductor Corporation
Overview of KST5550MTF_NL by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KST5550MTF_NL
KST5550MTF_NL CAD Models
KST5550MTF_NL Part Data Attributes:
|
KST5550MTF_NL
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KST5550MTF_NL
Fairchild Semiconductor Corporation
Small Signal Bipolar Transistor, 0.6A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, LEAD FREE PACKAGE-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 140 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for KST5550MTF_NL
This table gives cross-reference parts and alternative options found for KST5550MTF_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KST5550MTF_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5550S | Small Signal Bipolar Transistor, 0.6A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | KEC | KST5550MTF_NL vs 2N5550S |
KST5550S62Z | Small Signal Bipolar Transistor, 0.6A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon | Fairchild Semiconductor Corporation | KST5550MTF_NL vs KST5550S62Z |
KST5550L99Z | Small Signal Bipolar Transistor, 0.6A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon | Fairchild Semiconductor Corporation | KST5550MTF_NL vs KST5550L99Z |
CMBT5550 | Small Signal Bipolar Transistor, 0.6A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Continental Device India Ltd | KST5550MTF_NL vs CMBT5550 |