There are no models available for this part yet.
Overview of KST221J by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for KST221J by C&K
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 80 |
|
RFQ | ||||
Quest Components | 64 |
|
$0.3690 / $0.6150 | Buy Now |
CAD Models for KST221J by C&K
Part Data Attributes for KST221J by C&K
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
C & K COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.40
|
Actuator Travel
|
1.3 mm
|
Actuator Type
|
SOFT TYPE
|
Body Breadth
|
6.2 mm
|
Body Height
|
2.6 mm
|
Body Length or Diameter
|
6.2 mm
|
Center Contact Material
|
SILVER
|
Circuit Configuration
|
1X1
|
Contact Bounce Time-Max
|
5 ms
|
Contact Current(DC)-Max
|
0.05 A
|
Contact (DC) Max Power Rating R Load
|
1VA@32VDC
|
Contact (DC) Max Rating R Load
|
.05A@32VDC
|
Contact Resistance
|
0.1 mΩ
|
Contact Voltage(DC)-Max
|
32 V
|
Dielectric Withstand Volts
|
250VRMS V
|
End Contact Material
|
SILVER
|
Insulation Resistance
|
1000000000 Ω
|
Mounting Feature
|
SURFACE MOUNT-STRAIGHT
|
Number of Switches
|
1
|
Operating Force-Max
|
3.2 N
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
TR, 13 INCH
|
Sealing
|
IP40
|
Solderability
|
REFLOW
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY-TACTILE
|
Switch Function
|
SPST
|
Switch Type
|
KEYPAD SWITCH
|
Termination Type
|
SOLDER
|
Alternate Parts for KST221J
This table gives cross-reference parts and alternative options found for KST221J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KST221J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KST241G | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 4.55N, SURFACE MOUNT-STRAIGHT | C&K | KST221J vs KST241G |
KSC403G50SHLFG | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.01A, 32VDC, 1.2N, SURFACE MOUNT-STRAIGHT, LEAD FREE | C&K | KST221J vs KSC403G50SHLFG |
KST221JLFS | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.01A, 32VDC, 2N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | ITT Interconnect Solutions | KST221J vs KST221JLFS |
KST241JLFS | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.01A, 32VDC, 3.5N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | ITT Interconnect Solutions | KST221J vs KST241JLFS |
KSC403G50SHLFG | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.01A, 32VDC, 1.2N, Solder Terminal, Surface Mount-straight, LEAD FREE | ITT Interconnect Solutions | KST221J vs KSC403G50SHLFG |
KSC543JROHS | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.01A, 32VDC, 3.75N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | C&K | KST221J vs KSC543JROHS |
KST221G | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 3.2N, SURFACE MOUNT-STRAIGHT | C&K | KST221J vs KST221G |
KST221GLFS | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.01A, 32VDC, 2N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | ITT Interconnect Solutions | KST221J vs KST221GLFS |
KSC423J70SHLFG | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.01A, 32VDC, 1.7N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | ITT Interconnect Solutions | KST221J vs KSC423J70SHLFG |