-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Epitaxial Silicon Transistor, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67P3530
|
Newark | Rf Transistor, Npn 25V 650Mhz To-92, Transistor Polarity:Npn, Collector Emitter Voltage Max:25V, Transition Frequency:650Mhz, Power Dissipation:350Mw, Continuous Collector Current:-, No. Of Pins:3Pins, Dc Current Gain Hfe Min:60Hfe Rohs Compliant: Yes |Onsemi KST10MTF Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0540 | Buy Now |
DISTI #
27AC7171
|
Newark | Npn/25V/60/650Mhz Rohs Compliant: Yes |Onsemi KST10MTF Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0310 / $0.0430 | Buy Now |
DISTI #
82C8067
|
Newark | Rf Transistor, Npn 25V 650Mhz To-92, Full Reel, Transistor Polarity:Npn, Collector Emitter Voltage Max:25V, Transition Frequency:650Mhz, Power Dissipation:350Mw, Continuous Collector Current:-, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi KST10MTF Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 / $0.0370 | Buy Now |
DISTI #
KST10MTFCT-ND
|
DigiKey | RF TRANS NPN 25V 650MHZ SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
11803 In Stock |
|
$0.0221 / $0.2200 | Buy Now |
DISTI #
KST10MTF
|
Avnet Americas | Trans GP BJT NPN 25V 3-Pin SOT-23 T/R (Alt: KST10MTF) RoHS: Compliant Min Qty: 28572 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 0 |
|
RFQ | |
DISTI #
KST10MTF
|
Avnet Americas | Trans GP BJT NPN 25V 3-Pin SOT-23 T/R - Tape and Reel (Alt: KST10MTF) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0208 / $0.0249 | Buy Now |
DISTI #
512-KST10MTF
|
Mouser Electronics | Bipolar Transistors - BJT NPN Si Transistor Epitaxial RoHS: Compliant | 5989 |
|
$0.0240 / $0.2200 | Buy Now |
DISTI #
V72:2272_06302095
|
Arrow Electronics | Trans RF BJT NPN 25V 350mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2322 Container: Cut Strips | Americas - 29720 |
|
$0.0247 / $0.1418 | Buy Now |
DISTI #
V36:1790_06302095
|
Arrow Electronics | Trans RF BJT NPN 25V 350mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2407 | Americas - 9000 |
|
$0.0201 / $0.0245 | Buy Now |
|
Future Electronics | KST10 Series NPN 350 mW 25 V 650 MHz Epitaxial Silicon Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 30000Reel |
|
$0.0217 / $0.0252 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KST10MTF
onsemi
Buy Now
Datasheet
|
Compare Parts:
KST10MTF
onsemi
NPN Epitaxial Silicon Transistor, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 33 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector-Base Capacitance-Max | 0.7 pF | |
Collector-Emitter Voltage-Max | 25 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 650 MHz |
This table gives cross-reference parts and alternative options found for KST10MTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KST10MTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA7313N | 2 CHANNEL(S), TONE CONTROL CIRCUIT, PDIP28, DIP-28 | STMicroelectronics | KST10MTF vs TDA7313N |