Part Details for KSS323GLFG by C&K
Overview of KSS323GLFG by C&K
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for KSS323GLFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ9285
|
Newark | Tactile Switches Switch Tact Gold 200 Gf Gullwing Rohs Compliant: Yes |C&k Components KSS323GLFG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 6000 |
|
$1.1600 | Buy Now |
DISTI #
401-1524-1-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.01A 50V Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17113 In Stock |
|
$0.5147 / $1.0700 | Buy Now |
DISTI #
2266-KSS323GLFG-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.01A 50V Min Qty: 1 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
6000 In Stock |
|
$0.5500 | Buy Now |
DISTI #
611-KSS323GLFG
|
Mouser Electronics | Tactile Switches Switch Tact Gold 200 Gf Gullwing RoHS: Compliant | 0 |
|
$0.5140 | Order Now |
|
Future Electronics | KSS Series Sub Mini Side Actuated SPST 2 N Surface Mount Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.5350 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.5200 | Buy Now |
DISTI #
KSS323GLFG
|
TTI | Tactile Switches Switch Tact Gold 200 Gf Gullwing RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.4890 | Buy Now |
DISTI #
C&K Components KSS323GLFG
|
PEI Genesis | Keypad Switch 1 Switches | 6000 |
|
Buy Now | |
DISTI #
000000000002430360
|
Sager | Tactile Switches Switch Tact Gold 200 Gf Gullwing Min Qty: 3000 | 0 |
|
$0.6533 | Buy Now |
Part Details for KSS323GLFG
KSS323GLFG CAD Models
KSS323GLFG Part Data Attributes:
|
KSS323GLFG
C&K
Buy Now
Datasheet
|
Compare Parts:
KSS323GLFG
C&K
KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.01A, 32VDC, 2N, SURFACE MOUNT-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Length | 0.035 inch | |
Actuator Travel | 0.3 mm | |
Actuator Type | LARGE TYPE | |
Body Breadth | 3.5 mm | |
Body Height | 1.7 mm | |
Body Length or Diameter | 5.5 mm | |
Center Contact Material | GOLD | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 3 ms | |
Contact Current(DC)-Max | 0.01 A | |
Contact (DC) Max Power Rating R Load | 0.2VA@32VDC | |
Contact (DC) Max Rating R Load | .01A@32VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 32 V | |
Dielectric Withstand Volts | 250VDC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | GOLD | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Number of Switches | 1 | |
Operating Force-Max | 2 N | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Sealing | IP40 | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |