Part Details for KSS321GLFS by C&K
Overview of KSS321GLFS by C&K
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSS321GLFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
401-1100-1-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 50V Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
72704 In Stock |
|
$0.3613 / $0.7200 | Buy Now |
DISTI #
611-KSS321GLFS
|
Mouser Electronics | Tactile Switches Silvr 200Gf Gullwing RoHS: Compliant | 515 |
|
$0.3610 / $0.7200 | Buy Now |
|
Future Electronics | KSS Series Sub Mini Side Actuated SPST 2 N Surface Mount Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.3600 / $0.3750 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.3860 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 2845 |
|
$0.1950 / $0.7500 | Buy Now |
|
Quest Components | 2276 |
|
$0.2600 / $1.0000 | Buy Now | |
DISTI #
KSS321GLFS
|
TTI | Tactile Switches Silvr 200Gf Gullwing RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.3570 | Buy Now |
DISTI #
KSS321GLFS
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/32VDC, SMT, 2N, OFF-(ON) Min Qty: 18000 | 0 |
|
$0.4760 | RFQ |
DISTI #
C&K Components KSS321GLFS
|
PEI Genesis | Keypad Switch 1 Switches | 34653 |
|
Buy Now | |
|
New Advantage Corporation | KSS Series Sub Mini Side Actuated SPST 2 N Surface Mount Tactile Switch RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 12000 |
|
$0.4800 / $0.5143 | Buy Now |
Part Details for KSS321GLFS
KSS321GLFS CAD Models
KSS321GLFS Part Data Attributes:
|
KSS321GLFS
C&K
Buy Now
Datasheet
|
Compare Parts:
KSS321GLFS
C&K
KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 2N, SURFACE MOUNT-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Length | 0.035 inch | |
Actuator Travel | 0.3 mm | |
Actuator Type | LARGE TYPE | |
Body Breadth | 3.5 mm | |
Body Height | 1.7 mm | |
Body Length or Diameter | 5.5 mm | |
Center Contact Material | SILVER | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 3 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Power Rating R Load | 1VA@32VDC | |
Contact (DC) Max Rating R Load | .05A@32VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 32 V | |
Dielectric Withstand Volts | 250VDC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Number of Switches | 1 | |
Operating Force-Max | 2 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Sealing | IP40 | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | SILVER | |
Termination Type | SOLDER |
Alternate Parts for KSS321GLFS
This table gives cross-reference parts and alternative options found for KSS321GLFS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSS321GLFS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSS321GLFS | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 32VDC, 2N, Solder Terminal, Surface Mount-right Angle, ROHS COMPLIANT | ITT Interconnect Solutions | KSS321GLFS vs KSS321GLFS |