Part Details for KSR223GNC LFG by C&K
Overview of KSR223GNC LFG by C&K
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSR223GNC LFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E02:0323_01855726
|
Arrow Electronics | Switch Tactile ON Mom SPST Round Button Gull Wing 0.01A 32VDC 0.2VA 100000Cycles 2N SMD T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks Date Code: 2246 | Europe - 75000 |
|
$0.5500 | Buy Now |
DISTI #
65129693
|
Verical | Switch Tactile ON Mom SPST Round Button Gull Wing 0.01A 32VDC 0.2VA 100000Cycles 2N SMD T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2246 | Americas - 75000 |
|
$0.5642 | Buy Now |
DISTI #
77910091
|
Verical | Switch Tactile ON Mom SPST Round Button Gull Wing 0.01A 32VDC 0.2VA 100000Cycles 2N SMD T/R RoHS: Compliant Min Qty: 50 Package Multiple: 1 | Americas - 14161 |
|
$0.9240 / $1.4140 | Buy Now |
DISTI #
17150569
|
Verical | Switch Tactile ON Mom SPST Round Button Gull Wing 0.01A 32VDC 0.2VA 100000Cycles 2N SMD T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 7500 |
|
$0.7100 | Buy Now |
DISTI #
65676816
|
Verical | Switch Tactile ON Mom SPST Round Button Gull Wing 0.01A 32VDC 0.2VA 100000Cycles 2N SMD T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 5000 |
|
$0.7100 | Buy Now |
DISTI #
KSR223GNCLFG
|
TME | Microswitch TACT, SPST-NC, Pos: 2, 0.01A/32VDC, SMT, 2N, 2.5mm, KSR Min Qty: 1 | 14161 |
|
$0.6800 / $1.3600 | Buy Now |
Part Details for KSR223GNC LFG
KSR223GNC LFG CAD Models
KSR223GNC LFG Part Data Attributes
|
KSR223GNC LFG
C&K
Buy Now
|
Compare Parts:
KSR223GNC LFG
C&K
|
Samacsys Manufacturer | C & K COMPONENTS |