-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.01A, 32VDC, 2N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W3306
|
Newark | Switch, Spst, 0.01A, 32Vdc, 2N, Smd, Product Range:Ksr Series, Actuator Orientation:Top Actuated, Switch Mounting:Smd, Actuator Style:Round Button, Actuating Force:200Gf, Contact Rating:10Ma At 32Vdc, Switch Dimensions (L X W):6Mm X Rohs Compliant: Yes |C&k Components KSR223GLFG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2381 |
|
$0.8610 / $1.1100 | Buy Now |
DISTI #
5831-KSR223GLFG-ND
|
DigiKey | TACT Min Qty: 2500 Container: Bulk MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.5600 / $0.5700 | Buy Now |
DISTI #
611-KSR223GLFG
|
Mouser Electronics | Tactile Switches Gold 200Gf Gullwing RoHS: Compliant | 5147 |
|
$0.5430 / $1.0500 | Buy Now |
|
Future Electronics | KSR Series Sub Mini SPST 2 N Gull Wing Surface Mount Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 40000Reel |
|
$0.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.5340 | Buy Now |
|
Bristol Electronics | 792 |
|
RFQ | ||
|
Quest Components | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.01A, 32VDC, 2 N, SURFACE MOUNT-STRAIGHT | 549 |
|
$0.9800 / $2.4500 | Buy Now |
|
Quest Components | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.01A, 32VDC, 2 N, SURFACE MOUNT-STRAIGHT | 276 |
|
$0.8000 / $2.0000 | Buy Now |
DISTI #
KSR223GLFG
|
TTI | Tactile Switches Gold 200Gf Gullwing RoHS: Compliant Min Qty: 15000 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.4910 | Buy Now |
DISTI #
KSR223GLFG
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.01A/32VDC, SMT, 2N, 2.5mm, KSR Min Qty: 5 | 14390 |
|
$0.4890 / $0.7440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KSR223GLFG
C&K
Buy Now
Datasheet
|
Compare Parts:
KSR223GLFG
C&K
KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.01A, 32VDC, 2N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Travel | 0.3048 mm | |
Actuator Type | SOFT TYPE | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 3.8 mm | |
Body Height | 1.75 mm | |
Body Length or Diameter | 6 mm | |
Center Contact Material | GOLD | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 1 ms | |
Contact Current(DC)-Max | 0.01 A | |
Contact (DC) Max Power Rating R Load | 0.2VA@32VDC | |
Contact (DC) Max Rating R Load | .01A@32VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 32 V | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | GOLD | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2 N | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Sealing | IP50 | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for KSR223GLFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSR223GLFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KSR223G | C&K | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.01A, 32VDC, 2.5N, SURFACE MOUNT-STRAIGHT | KSR223GLFG vs KSR223G |
KSR223GNCLFS | C&K | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.01A, 32VDC, 2N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | KSR223GLFG vs KSR223GNCLFS |
KSR223GLFS | C&K | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.01A, 32VDC, 2N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | KSR223GLFG vs KSR223GLFS |