There are no models available for this part yet.
Overview of KSR223G by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for KSR223G by C&K
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 730 |
|
RFQ | ||||
Quest Components | 584 |
|
$0.3620 / $0.9050 | Buy Now |
CAD Models for KSR223G by C&K
Part Data Attributes for KSR223G by C&K
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
C & K COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.40
|
Actuator Type
|
SOFT TYPE
|
Body Breadth
|
3.8 mm
|
Body Height
|
1.7 mm
|
Body Length or Diameter
|
6 mm
|
Circuit Configuration
|
1X1
|
Contact Bounce Time-Max
|
1 ms
|
Contact Current(DC)-Max
|
0.01 A
|
Contact (DC) Max Power Rating R Load
|
0.2VA@32VDC
|
Contact (DC) Max Rating R Load
|
.01A@32VDC
|
Contact Resistance
|
0.1 mΩ
|
Contact Voltage(DC)-Max
|
32 V
|
Insulation Resistance
|
1000000000 Ω
|
Mounting Feature
|
SURFACE MOUNT-STRAIGHT
|
Number of Switches
|
1
|
Operating Force-Max
|
2.5 N
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
TAPE AND REEL
|
Solderability
|
REFLOW
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY-TACTILE
|
Switch Function
|
SPST
|
Switch Type
|
KEYPAD SWITCH
|
Termination Type
|
SOLDER
|
Alternate Parts for KSR223G
This table gives cross-reference parts and alternative options found for KSR223G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSR223G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSR223G | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.01A, 32VDC, 2.5N, Solder Terminal, Surface Mount-straight | ITT Interconnect Solutions | KSR223G vs KSR223G |
KSR223GNC | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.01A, 32VDC, 2.5N, SURFACE MOUNT-STRAIGHT | C&K | KSR223G vs KSR223GNC |
KSR223GNCLFG | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.01A, 32VDC, 2N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | C&K | KSR223G vs KSR223GNCLFG |
KSR223GLFG | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.01A, 32VDC, 2N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | C&K | KSR223G vs KSR223GLFG |