Part Details for KSR221GNCLFS by C&K
Overview of KSR221GNCLFS by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for KSR221GNCLFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CKN12171CT-ND
|
DigiKey | SWITCH TACTILE SPST-NC 0.05A 32V Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7489 In Stock |
|
$0.5239 / $1.0900 | Buy Now |
DISTI #
611-KSR221GNCLFS
|
Mouser Electronics | Tactile Switches Subminiature Tact Switch for SMT RoHS: Compliant | 0 |
|
$0.4560 / $0.8600 | Order Now |
DISTI #
000000000006039991
|
Sager | Tactile Switches Subminiature Tact Switch for SMT | 0 |
|
Buy Now |
Part Details for KSR221GNCLFS
KSR221GNCLFS CAD Models
KSR221GNCLFS Part Data Attributes
|
KSR221GNCLFS
C&K
Buy Now
Datasheet
|
Compare Parts:
KSR221GNCLFS
C&K
KEYPAD SWITCH
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Travel | 0.3048 mm | |
Actuator Type | SOFT TYPE | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 3.81 mm | |
Body Height | 1.7018 mm | |
Body Length or Diameter | 6 mm | |
Center Contact Material | SILVER | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 1 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Power Rating R Load | 1VA@32VDC | |
Contact (DC) Max Rating R Load | 0.05A@32VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 32 V | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | SILVER | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 3 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Sealing | IP50 | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | SILVER | |
Termination Type | SOLDER |
Alternate Parts for KSR221GNCLFS
This table gives cross-reference parts and alternative options found for KSR221GNCLFS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSR221GNCLFS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KMR232GLFS | KEYPAD SWITCH | C&K | KSR221GNCLFS vs KMR232GLFS |
KSR251GNCLFS | KEYPAD SWITCH | C&K | KSR221GNCLFS vs KSR251GNCLFS |
KST241JLFG | KEYPAD SWITCH | C&K | KSR221GNCLFS vs KST241JLFG |
KMR242GULCLFS | KEYPAD SWITCH | C&K | KSR221GNCLFS vs KMR242GULCLFS |
KMR241GULCLFS | KEYPAD SWITCH | C&K | KSR221GNCLFS vs KMR241GULCLFS |
KSR211GNCLFS | KEYPAD SWITCH | C&K | KSR221GNCLFS vs KSR211GNCLFS |
KMR242NGULCLFS | KEYPAD SWITCH | C&K | KSR221GNCLFS vs KMR242NGULCLFS |
KMR242NGLFS | KEYPAD SWITCH | C&K | KSR221GNCLFS vs KMR242NGLFS |
KMR231GULCLFS | KEYPAD SWITCH | C&K | KSR221GNCLFS vs KMR231GULCLFS |
KMR241NGLFS | KEYPAD SWITCH | C&K | KSR221GNCLFS vs KMR241NGLFS |