There are no models available for this part yet.
Overview of KSP8099TF by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for KSP8099TF by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
KSP8099TF
|
Avnet Americas | Bipolar (BJT) Transistor NPN 80V 500mA 150MHz 625mW Through Hole TO-92-3 - Bulk (Alt: KSP8099TF) RoHS: Compliant Min Qty: 13889 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 21020 Partner Stock |
|
$0.0223 / $0.0266 | Buy Now |
CAD Models for KSP8099TF by onsemi
Part Data Attributes for KSP8099TF by onsemi
KSP8099TF
onsemi
|
|
---|---|
Samacsys Manufacturer
|
onsemi
|
Want to compare parts?
-
KSP8099TFonsemiVS
-