Part Details for KSP63 by Fairchild Semiconductor Corporation
Overview of KSP63 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KSP63
KSP63 CAD Models
KSP63 Part Data Attributes
|
KSP63
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KSP63
Fairchild Semiconductor Corporation
Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 10000 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.625 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 125 MHz |
Alternate Parts for KSP63
This table gives cross-reference parts and alternative options found for KSP63. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSP63, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN2N3700 | Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, TO-18, | Raytheon Semiconductor | KSP63 vs JAN2N3700 |
JAN2N3735 | Small Signal Bipolar Transistor, 1.5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, CASE 79-04, TO-39, 3 PIN | CRYSTALONICS Inc | KSP63 vs JAN2N3735 |
BC146Y | Small Signal Bipolar Transistor, 0.05A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, MINIATURE, MT-42, 3 PIN | Micro Electronics Ltd | KSP63 vs BC146Y |
JANTX2N3735 | Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, TO-39, | Raytheon Semiconductor | KSP63 vs JANTX2N3735 |
BF492STZ | 500mA, 250V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | KSP63 vs BF492STZ |
JANTX2N3735 | Small Signal Bipolar Transistor, 1.5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD | Microchip Technology Inc | KSP63 vs JANTX2N3735 |
BF493 | 500mA, 300V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | KSP63 vs BF493 |
2N3735 | Small Signal Bipolar Transistor, 1.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | General Transistor Corp | KSP63 vs 2N3735 |
2N3735 | Small Signal Bipolar Transistor, 1.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN | Central Semiconductor Corp | KSP63 vs 2N3735 |
JANS2N3735L | Small Signal Bipolar Transistor, 1.5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | Microsemi Corporation | KSP63 vs JANS2N3735L |