Part Details for KSP2222ATA by Aptina Imaging
Overview of KSP2222ATA by Aptina Imaging
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSP2222ATA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60619485
|
Verical | Trans GP BJT NPN 40V 0.6A 625mW 3-Pin TO-92 Fan-Fold Min Qty: 126 Package Multiple: 1 Date Code: 2149 | Americas - 1425 |
|
$0.0468 | Buy Now |