Part Details for KSM-901LM1Y by Kodenshi Sensing
Overview of KSM-901LM1Y by Kodenshi Sensing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KSM-901LM1Y
KSM-901LM1Y CAD Models
KSM-901LM1Y Part Data Attributes
|
KSM-901LM1Y
Kodenshi Sensing
Buy Now
Datasheet
|
Compare Parts:
KSM-901LM1Y
Kodenshi Sensing
OPTICAL-RECEIVER OUTPUT PHOTO IC,LED-7B
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KODENSHI AUK CORP | |
Reach Compliance Code | unknown | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Supply Current-Max | 0.0012 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO |
Alternate Parts for KSM-901LM1Y
This table gives cross-reference parts and alternative options found for KSM-901LM1Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSM-901LM1Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSM-901LM1Y | Photo IC, | Kodenshi Corporation | KSM-901LM1Y vs KSM-901LM1Y |