Part Details for KSM-711TE2E by Kodenshi Sensing
Overview of KSM-711TE2E by Kodenshi Sensing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KSM-711TE2E
KSM-711TE2E CAD Models
KSM-711TE2E Part Data Attributes
|
KSM-711TE2E
Kodenshi Sensing
Buy Now
Datasheet
|
Compare Parts:
KSM-711TE2E
Kodenshi Sensing
OPTICAL-RECEIVER OUTPUT PHOTO IC,LED-7B
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KODENSHI AUK CORP | |
Reach Compliance Code | unknown | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Supply Current-Max | 0.0017 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO |