Part Details for KSM-2001LN2E by Kodenshi Sensing
Overview of KSM-2001LN2E by Kodenshi Sensing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for KSM-2001LN2E
KSM-2001LN2E CAD Models
KSM-2001LN2E Part Data Attributes:
|
KSM-2001LN2E
Kodenshi Sensing
Buy Now
Datasheet
|
Compare Parts:
KSM-2001LN2E
Kodenshi Sensing
OPTICAL-RECEIVER OUTPUT PHOTO IC,LED-7B
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KODENSHI AUK CORP | |
Reach Compliance Code | unknown | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Supply Current-Max | 0.0017 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO |