Part Details for KSLSP1-4-01 by Essentra Components
Overview of KSLSP1-4-01 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSLSP1-4-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC1972-ND
|
DigiKey | BRD SPT SNAP LOCK KEY SLOT 1/4" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1747 In Stock |
|
$0.1630 / $0.3400 | Buy Now |
DISTI #
144-KSLSP1-4-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Keyslot,Natural,1/4 in Spc, CB Support,Keyslot,Natural RoHS: Compliant | 1000 |
|
$0.1470 / $0.2900 | Buy Now |
DISTI #
70906433
|
RS | Spacer, Keyslot, Natural, 1/4 in | Essentra Components KSLSP1-4-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1610 / $0.1750 | RFQ |
|
Future Electronics | Key Slot Locking Support .156 Inch Hole 1/4 Inch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.1370 / $0.1600 | Buy Now |
|
Onlinecomponents.com | PCB Support - Locking Two Prong - Key Hole Connector - Natural - Nylon - 6.4 mm (0.250 in) RoHS: Compliant | 0 |
|
$0.1140 / $0.1657 | Buy Now |
DISTI #
RICKSLSP1-4-01
|
DB Roberts | CB SptKeyslotNatural1/4 in Spc CB Support Keyslot Natural | 0 |
|
RFQ |
Part Details for KSLSP1-4-01
KSLSP1-4-01 CAD Models
KSLSP1-4-01 Part Data Attributes:
|
KSLSP1-4-01
Essentra Components
Buy Now
|
Compare Parts:
KSLSP1-4-01
Essentra Components
|
Samacsys Manufacturer | Essentra Components |