Part Details for KSLSP1-10-01 by Essentra Components
Overview of KSLSP1-10-01 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSLSP1-10-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KSLSP1-10-01-ND
|
DigiKey | BRD SPT SNAP LOCK KEY SLOT 5/8" Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2244 | Buy Now |
DISTI #
144-KSLSP1-10-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Keyslot,Natural,5/8 in Spc, CB Support,Keyslot,Natural RoHS: Compliant | 0 |
|
$0.2090 / $0.4600 | Order Now |
DISTI #
70906441
|
RS | Spacer, Keyslot, Natural, 5/8 in | Essentra Components KSLSP1-10-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1940 / $0.2110 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1570 | Buy Now |
|
Onlinecomponents.com | PCB Support - Locking Two Prong - Key Hole Connector - Natural - Nylon - 15.9 mm (0.625 in) RoHS: Compliant | 0 |
|
$0.1396 / $0.1872 | Buy Now |
DISTI #
RICKSLSP1-10-01
|
DB Roberts | CB SptKeyslotNatural5/8 in Spc CB Support Keyslot Natural | 0 |
|
RFQ |
Part Details for KSLSP1-10-01
KSLSP1-10-01 CAD Models
KSLSP1-10-01 Part Data Attributes:
|
KSLSP1-10-01
Essentra Components
Buy Now
|
Compare Parts:
KSLSP1-10-01
Essentra Components
|
Samacsys Manufacturer | Essentra Components |