Part Details for KSL30WAS3-L1C-G by Kun Hung Electric Co Ltd
Overview of KSL30WAS3-L1C-G by Kun Hung Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
QB-R5F110PJ-TB | Renesas Electronics Corporation | RL78/L1C (R5F110PJ) Target Board | |
R0K50110PS900BE | Renesas Electronics Corporation | Renesas Starter Kit for RL78/L1C | |
R0K578L1CD000BR | Renesas Electronics Corporation | R0K578L1CD000BR RL78/L1C HMI Solution Kit |
Price & Stock for KSL30WAS3-L1C-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5055-KSL30WAS3-L1C-G-ND
|
DigiKey | 30mm SELECTOR SWITCH Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
2000 In Stock |
|
$11.9600 / $19.5500 | Buy Now |