Part Details for KSL0M531LFT by Littelfuse Inc
Overview of KSL0M531LFT by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSL0M531LFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Sealed Tact Switch RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
C1S146000135398
|
Chip1Stop | Switch Tactile N.O. SPST Round Button PC Pins 0.01A 32VDC 0.2VA 100000Cycles 5N Thru-Hole Automotive Bulk RoHS: Compliant | 4849 |
|
$0.6300 | Buy Now |