Part Details for KSK-1C90U-1015 by Standex-Meder Electronics
Overview of KSK-1C90U-1015 by Standex-Meder Electronics
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for KSK-1C90U-1015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC5081
|
Newark | Reed Switch, Spst-Co, 0.5A, 175V, Th, Product Range:Ksk-1C90U Series, Contact Configuration:Spdt-Co, Switch Mounting:Through Hole, Contact Current Max:500Ma, Switching Voltage Max:175V, Switching Power Max:10W, Contact Resistance Rohs Compliant: Yes |Standexmeder KSK-1C90U-1015 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 945 |
|
$2.8100 / $4.1300 | Buy Now |
DISTI #
374-1148-ND
|
DigiKey | SWITCH REED SPDT 500MA 175V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
34907 In Stock |
|
$2.1368 / $3.9800 | Buy Now |
DISTI #
876-KSK-1C90U-1015
|
Mouser Electronics | Magnetic / Reed Switches 1 Form C 14mm AT 1015 Straight Ld RoHS: Compliant | 1283 |
|
$2.1300 / $3.9800 | Buy Now |
DISTI #
STXKSK-1C90U-1015
|
Heilind Electronics | REED SWITCH, 1 FORM C, SPDT-CH ANGEOVER, 14MM AT 1015 STRAIGH | Americas - 134 in Stock |
|
$2.6452 / $2.6886 | Buy Now |
|
Onlinecomponents.com | Reed Switch, 1 Form C, SPDT-Changeover, 14mm AT 1015 Straight Lead RoHS: Compliant |
926 In Stock |
|
$2.0200 / $3.2300 | Buy Now |
DISTI #
77692138
|
Verical | Switch Reed N.O./N.C. 0.5A 175VAC 175VDC 10VA 0.7ms 150mOhm Min Qty: 3 Package Multiple: 1 Date Code: 2407 | Americas - 999 |
|
$2.4922 / $3.7046 | Buy Now |
DISTI #
65011182
|
Verical | Switch Reed N.O./N.C. 0.5A 175VAC 175VDC 10VA 0.7ms 150mOhm Min Qty: 20 Package Multiple: 10 | Americas - 920 |
|
$2.9862 / $4.2781 | Buy Now |
DISTI #
KSK-1C90U-1015
|
TTI | Magnetic / Reed Switches 1 Form C 14mm AT 1015 Straight Ld RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 2000 In Stock |
|
$2.0400 / $2.2800 | Buy Now |
DISTI #
STXKSK-1C90U-1015
|
Interstate Connecting Components | REED SWITCH, 1 FORM C, SPDT-CH ANGEOVER, 14MM AT 1015 STRAIGH | 44 |
|
$2.6452 / $2.6886 | Buy Now |
DISTI #
2832633
|
element14 Asia-Pacific | REED SWITCH, SPST-CO, 0.5A, 175V, TH RoHS: Compliant Min Qty: 1 Container: Each | 945 |
|
$2.4335 / $4.2014 | Buy Now |
Part Details for KSK-1C90U-1015
KSK-1C90U-1015 CAD Models
KSK-1C90U-1015 Part Data Attributes:
|
KSK-1C90U-1015
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
KSK-1C90U-1015
Standex-Meder Electronics
Dry Reed Switch, SPDT, 0.5A, 175VDC, Through Hole-straight
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MEDER ELECTRONIC AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Body Height | 14 mm | |
Body Length or Diameter | 2.54 mm | |
Contact (AC) Max Rating R Load | .5A@175VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@175VDC | |
Contact Voltage(AC)-Max | 175 V | |
Contact Voltage(DC)-Max | 175 V | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Pull-in Value-Max | 15 AT | |
Pull-in Value-Min | 10 AT | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | DRY REED SWITCH | |
Termination Type | SOLDER |