Part Details for KSK-1A87-1520 by Standex-Meder Electronics
Overview of KSK-1A87-1520 by Standex-Meder Electronics
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for KSK-1A87-1520
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC5075
|
Newark | Reed Sw, Spst-No, 0.4A, 200V, Th, Product Range:Ksk-1A87 Series, Contact Configuration:Spst-No, Switch Mounting:Through Hole, Contact Current Max:400Ma, Switching Voltage Max:200V, Switching Power Max:10W, Contact Resistance Rohs Compliant: Yes |Standexmeder KSK-1A87-1520 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 288 |
|
$1.0200 / $1.3000 | Buy Now |
DISTI #
374-1081-ND
|
DigiKey | SWITCH REED SPST-NO 400MA 200V Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6545 / $1.2600 | Buy Now |
DISTI #
876-KSK-1A87-1520
|
Mouser Electronics | Magnetic / Reed Switches 1 Form A 10mm AT 1520 RoHS: Compliant | 0 |
|
$0.6190 / $1.2300 | Order Now |
DISTI #
STXKSK-1A87-1520
|
Heilind Electronics | REED SWITCH, 1 FORM A, SPST-NO , 10MM AT 1520 | Americas - 0 in Stock |
|
$0.7742 / $0.8136 | Buy Now |
|
Onlinecomponents.com | Reed Switch, 1 Form A, SPST-NO, 10mm AT 1520 RoHS: Compliant | 0 |
|
$0.6380 / $0.9450 | Buy Now |
DISTI #
33117286
|
Verical | Switch Reed N.O. 0.4A 200VAC 200VDC 10VA 0.6ms 150mOhm Min Qty: 206 Package Multiple: 206 | Americas - 206 |
|
$0.7622 | Buy Now |
DISTI #
KSK-1A87-1520
|
TTI | Magnetic / Reed Switches 1 Form A 10mm AT 1520 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.6130 / $0.7150 | Buy Now |
DISTI #
KSK1A87-1520
|
TME | Reed switch, Range: 15÷20AT, Pswitch: 10W, Ø2x10mm, 0.5A, max.200V Min Qty: 1 | 2070 |
|
$0.8600 / $1.2300 | Buy Now |
|
Chip1Cloud | SWITCH REED SPST-NO 400MA 200V | 1980 |
|
RFQ | |
DISTI #
2832627
|
element14 Asia-Pacific | REED SW, SPST-NO, 0.4A, 200V, TH RoHS: Compliant Min Qty: 1 Container: Each | 288 |
|
$0.6612 / $1.3239 | Buy Now |
Part Details for KSK-1A87-1520
KSK-1A87-1520 CAD Models
KSK-1A87-1520 Part Data Attributes:
|
KSK-1A87-1520
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
KSK-1A87-1520
Standex-Meder Electronics
Dry Reed Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MEDER ELECTRONIC AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | DRY REED SWITCH |