Part Details for KSK-1A83-100150 by Standex-Meder Electronics
Overview of KSK-1A83-100150 by Standex-Meder Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSK-1A83-100150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KSK-1A83-100150-ND
|
DigiKey | SWITCH REED SPST-NO 3A 7500V Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
63 In Stock |
|
$20.0869 / $26.9900 | Buy Now |
DISTI #
876-KSK-1A83-100150
|
Mouser Electronics | Magnetic / Reed Switches 1 Form A 53.4mm AT 100150 RoHS: Compliant | 0 |
|
$17.7000 / $17.9900 | Order Now |
|
Onlinecomponents.com | Reed Switch, 1 Form A, SPST-NO, 53.4mm AT 100150 RoHS: Compliant |
369 In Stock |
|
$14.6400 / $21.8800 | Buy Now |
DISTI #
59869461
|
Verical | Switch Reed N.O. 3A 7500VAC 7500VDC 50VA 3.2ms 100mOhm Min Qty: 3 Package Multiple: 1 Date Code: 2143 | Americas - 369 |
|
$20.4358 / $26.9790 | Buy Now |
|
Master Electronics | Reed Switch, 1 Form A, SPST-NO, 53.4mm AT 100150 RoHS: Compliant |
369 In Stock |
|
$14.6400 / $21.8800 | Buy Now |