Part Details for KSK-1A53-2025 by Standex-Meder Electronics
Overview of KSK-1A53-2025 by Standex-Meder Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for KSK-1A53-2025
KSK-1A53-2025 CAD Models
KSK-1A53-2025 Part Data Attributes:
|
KSK-1A53-2025
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
KSK-1A53-2025
Standex-Meder Electronics
Dry Reed Switch, SPST, Through Hole-straight
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MEDER ELECTRONIC AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Body Height | 20.5 mm | |
Body Length or Diameter | 2.8 mm | |
Contact (AC) Max Rating R Load | 1A@220VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Voltage(AC)-Max | 220 V | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -20 °C | |
Pull-in Value-Max | 25 AT | |
Pull-in Value-Min | 20 AT | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | DRY REED SWITCH | |
Termination Type | SOLDER |