Part Details for KSK-1A52-3040 by Standex-Meder Electronics
Overview of KSK-1A52-3040 by Standex-Meder Electronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for KSK-1A52-3040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC5072
|
Newark | Reed Sw, Spst-No, 0.5A, 350V, Th, Product Range:Ksk-1A52 Series, Contact Configuration:Spst-No, Switch Mounting:Through Hole, Contact Current Max:500Ma, Switching Voltage Max:350V, Switching Power Max:50W, Contact Resistance Rohs Compliant: Yes |Standexmeder KSK-1A52-3040 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4700 / $1.8600 | Buy Now |
DISTI #
KSK-1A52-3040-ND
|
DigiKey | SWITCH REED SPST-NO 500MA 350V Min Qty: 1000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5346 | Buy Now |
DISTI #
876-KSK-1A52-3040
|
Mouser Electronics | Magnetic / Reed Switches 1 Form A 21mm AT 3040 RoHS: Compliant | 0 |
|
$1.4100 / $1.4700 | Order Now |
DISTI #
STXKSK-1A52-3040
|
Heilind Electronics | 2115203040 REED SWITCH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Reed Switch, 1 Form A, SPST-NO, 21mm AT 3040 RoHS: Compliant | 0 |
|
$1.3300 / $2.7800 | Buy Now |
DISTI #
2832624
|
element14 Asia-Pacific | REED SW, SPST-NO, 0.5A, 350V, TH RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.2024 / $1.7999 | Buy Now |
DISTI #
2832624
|
Farnell | REED SW, SPST-NO, 0.5A, 350V, TH RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 0 |
|
$1.4622 / $3.8368 | Buy Now |