Part Details for KSK-1A46-1020 by Standex-Meder Electronics
Overview of KSK-1A46-1020 by Standex-Meder Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for KSK-1A46-1020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M7863
|
Newark | Switch, 10W, Spst, 200V, 1A, Axial, Product Range:-, Contact Configuration:Spst-No, Switch Mounting:-, Contact Current Max:1A, Switching Voltage Max:200V, Switching Power Max:10W, Contact Resistance Max:0.2Ohm, Operate At Min:10At, Rohs Compliant: Yes |Standexmeder KSK-1A46-1020 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2097 |
|
$1.5600 / $1.9800 | Buy Now |
DISTI #
876-KSK-1A46-1020
|
Mouser Electronics | Magnetic / Reed Switches 1 Form A, SPST-NO 12mm AT 1020 RoHS: Compliant | 0 |
|
$0.8050 | Order Now |
DISTI #
STXKSK-1A46-1020
|
Heilind Electronics | 2114601020 REED SWITCH | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1447642
|
element14 Asia-Pacific | SWITCH, 10W, SPST, 200V, 1A, AXIAL RoHS: Compliant Min Qty: 1 Container: Each | 2097 |
|
$1.6074 / $1.7852 | Buy Now |
DISTI #
1447642
|
Farnell | SWITCH, 10W, SPST, 200V, 1A, AXIAL RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Each | 2097 |
|
$1.5058 / $3.9526 | Buy Now |