Part Details for KSK-1A35-2030 by Standex-Meder Electronics
Overview of KSK-1A35-2030 by Standex-Meder Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST2-030LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:30, ROHS COMPLIANT | |
CST2-030LC | Coilcraft Inc | Current Sense Transformer, 20A, 1:30, ROHS COMPLIANT | |
CST2-030L | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for KSK-1A35-2030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KSK-1A35-2030-ND
|
DigiKey | SWITCH REED SPST-NO 1A 200V Min Qty: 2500 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6004 | Buy Now |
DISTI #
876-KSK-1A35-2030
|
Mouser Electronics | Magnetic / Reed Switches 1 Form A 10.5mm AT 2030 RoHS: Compliant | 0 |
|
$0.5530 | Order Now |
DISTI #
STXKSK-1A35-2030
|
Heilind Electronics | REED SWITCH, 1 FORM A, SPST-NO REED SWITCH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Reed Switch, 1 Form A, SPST-NO, 10.5mm AT 2030 RoHS: Compliant | 0 |
|
$0.5090 / $1.0660 | Buy Now |