Part Details for KSK-1A35/1-3035 by Standex-Meder Electronics
Results Overview of KSK-1A35/1-3035 by Standex-Meder Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KSK-1A35/1-3035 Information
KSK-1A35/1-3035 by Standex-Meder Electronics is a Reed Switch.
Reed Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for KSK-1A35/1-3035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC5069
|
Newark | Reed Sw, Spst-No, 1A, 200V, Th, Product Range:Ksk-1A35 Series, Contact Configuration:Spst-No, Swi... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2281 |
|
$0.9250 / $1.5000 | Buy Now |
DISTI #
374-1381-ND
|
DigiKey | SWITCH REED SPST-NO 700MA 200V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1518 In Stock |
|
$0.9931 / $1.6700 | Buy Now |
DISTI #
876-KSK-1A35/1-3035
|
Mouser Electronics | Magnetic / Reed Switches Reed Switch, 1 Form A, SPST-NO, High Voltage 10.5mm AT 3035 RoHS: Compliant | 2310 |
|
$0.9410 / $1.3000 | Buy Now |
DISTI #
STXKSK-1A35/1-3035
|
Heilind Electronics | REED SWITCH, 1 FORM A, SPST-NO REED SWITCH | Americas - 0 in Stock |
|
$0.9677 / $1.0164 | Buy Now |
|
Onlinecomponents.com | Reed Switch, 1 Form A, SPST-NO, High Voltage 10.5mm AT 3035 RoHS: Compliant | 0 |
|
$0.7700 / $1.6120 | Buy Now |
Part Details for KSK-1A35/1-3035
KSK-1A35/1-3035 CAD Models
KSK-1A35/1-3035 Part Data Attributes
|
KSK-1A35/1-3035
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
KSK-1A35/1-3035
Standex-Meder Electronics
SWITCH REED SPST-NO 700MA 1000V
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | STANDEXMEDER | |
Switch Type | DRY REED SWITCH |