Part Details for KSJ0V211 80SH LFTR by C&K
Overview of KSJ0V211 80SH LFTR by C&K
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AT25PE80-SHN-T | Renesas Electronics Corporation | 8Mbit, 1.7 V to 3.6 V Range SPI Serial Flash Memory | |
AT25PE80-SHN-B | Renesas Electronics Corporation | 8Mbit, 1.7 V to 3.6 V Range SPI Serial Flash Memory | |
MK1491-06SLFTR | Renesas Electronics Corporation | CS5530 Geode™ Clock Source |
Price & Stock for KSJ0V211 80SH LFTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KSJ0V21180SHLFTR-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 32V Min Qty: 10000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8550 | Buy Now |