Part Details for KSJ0M911 80SH LFTR by C&K
Overview of KSJ0M911 80SH LFTR by C&K
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AT25PE80-SHN-T | Renesas Electronics Corporation | 8Mbit, 1.7 V to 3.6 V Range SPI Serial Flash Memory | |
AT25PE80-SHN-B | Renesas Electronics Corporation | 8Mbit, 1.7 V to 3.6 V Range SPI Serial Flash Memory | |
MK1491-06SLFTR | Renesas Electronics Corporation | CS5530 Geode™ Clock Source |
Price & Stock for KSJ0M911 80SH LFTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AK7693
|
Newark | Ksj0M911 80Sh Lftr |C&k Components KSJ0M911 80SH LFTR RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9330 | Buy Now |
DISTI #
KSJ0M91180SHLFTR-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 32V Min Qty: 10000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6859 | Buy Now |