Part Details for KSJ0M23160SHLFT by C&K
Overview of KSJ0M23160SHLFT by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KSJ0M23160SHLFT
KSJ0M23160SHLFT CAD Models
KSJ0M23160SHLFT Part Data Attributes
|
KSJ0M23160SHLFT
C&K
Buy Now
Datasheet
|
Compare Parts:
KSJ0M23160SHLFT
C&K
KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 2.5N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Length | 0.077 inch | |
Actuator Travel | 0.6 mm | |
Actuator Type | SPHERICAL TYPE | |
Body Breadth | 7.4 mm | |
Body Height | 4.7 mm | |
Body Length or Diameter | 7.4 mm | |
Center Contact Material | GOLD | |
Center Contact Plating | TIN | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 1 ms | |
Contact Current(DC)-Max | 0.01 A | |
Contact (DC) Max Power Rating R Load | 0.2VA@32VDC | |
Contact (DC) Max Rating R Load | 0.01A@32VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 32 V | |
Dielectric Withstand Volts | 250VRMS V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | GOLD | |
End Contact Plating | TIN | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.5 N | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 5 | |
Packing Method | BOX | |
Sealing | IP60 | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Tin (Sn) | |
Terminal Length | 0.165 inch | |
Termination Type | SOLDER |
Alternate Parts for KSJ0M23160SHLFT
This table gives cross-reference parts and alternative options found for KSJ0M23160SHLFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSJ0M23160SHLFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KSJ0M21160SHLFT | C&K | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 2.5N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | KSJ0M23160SHLFT vs KSJ0M21160SHLFT |
KSJ0M23180SHLFTR | C&K | Check for Price | Keypad Switch | KSJ0M23160SHLFT vs KSJ0M23180SHLFTR |
KSJ0M21180SHLFT | C&K | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 2.5N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | KSJ0M23160SHLFT vs KSJ0M21180SHLFT |
KSJ0M21180SHLFTR | C&K | Check for Price | Keypad Switch | KSJ0M23160SHLFT vs KSJ0M21180SHLFTR |