Part Details for KSH476M100T1A5H1CK by Teapo Electronic Corporation
Overview of KSH476M100T1A5H1CK by Teapo Electronic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KSH476M100T1A5H1CK
KSH476M100T1A5H1CK CAD Models
KSH476M100T1A5H1CK Part Data Attributes
|
KSH476M100T1A5H1CK
Teapo Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
KSH476M100T1A5H1CK
Teapo Electronic Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TEAPO ELECTRONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 12.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 185 mA | |
Series | SH | |
Terminal Pitch | 5 mm |
Alternate Parts for KSH476M100T1A5H1CK
This table gives cross-reference parts and alternative options found for KSH476M100T1A5H1CK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSH476M100T1A5H1CK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM476M2A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF | Man Yue Technology Holdings Ltd | KSH476M100T1A5H1CK vs KM476M2A |
100YXG47MCC10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | KSH476M100T1A5H1CK vs 100YXG47MCC10X12.5 |
100YXH47MEFCSG10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF, | Rubycon Corporation | KSH476M100T1A5H1CK vs 100YXH47MEFCSG10X12.5 |
100YXH47MEFCRI10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF, | Rubycon Corporation | KSH476M100T1A5H1CK vs 100YXH47MEFCRI10X12.5 |
RGA470M2ACC-1012P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF, | Lelon Electronics Corp | KSH476M100T1A5H1CK vs RGA470M2ACC-1012P |
EKY-101EC5470MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | KSH476M100T1A5H1CK vs EKY-101EC5470MJC5S |
LQ2A476M1012MCS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | KSH476M100T1A5H1CK vs LQ2A476M1012MCS |
100YXG47MCA10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | KSH476M100T1A5H1CK vs 100YXG47MCA10X12.5 |
RJF-100V470MH3#-F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF, | ELNA America Inc | KSH476M100T1A5H1CK vs RJF-100V470MH3#-F |
UTW47M100TR2610X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | KSH476M100T1A5H1CK vs UTW47M100TR2610X12.5 |