Part Details for KSH340TF by Fairchild Semiconductor Corporation
Overview of KSH340TF by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSH340TF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Power Bipolar Transistor, 0.5A, 300V, NPN, TO-252, Plastic/Epoxy, 2 Pin ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 7990 |
|
$0.2394 / $0.2817 | Buy Now |
Part Details for KSH340TF
KSH340TF CAD Models
KSH340TF Part Data Attributes
|
KSH340TF
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KSH340TF
Fairchild Semiconductor Corporation
Power Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, Plastic/Epoxy, 2 Pin, DPAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DPAK | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 3LD, TO-252, NOT COMPLIANT TO JEDEC TO-252 VAR. AB, SURFACE MOUNT (DPAK) | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
Alternate Parts for KSH340TF
This table gives cross-reference parts and alternative options found for KSH340TF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSH340TF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CJD47 | Power Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin, DPAK-3 | Central Semiconductor Corp | KSH340TF vs CJD47 |
MJD49T4 | 1A, 350V, NPN, Si, POWER TRANSISTOR, TO-252AA, TO-252, DPAK-3 | STMicroelectronics | KSH340TF vs MJD49T4 |
CJD47TRLEADFREE | Power Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin, DPAK-3 | Central Semiconductor Corp | KSH340TF vs CJD47TRLEADFREE |
MJD340T4 | NPN power transistor | STMicroelectronics | KSH340TF vs MJD340T4 |
MJD340T4 | 0.5A, 300V, NPN, Si, POWER TRANSISTOR, PLASTIC, CASE 369C, DPAK-3 | Rochester Electronics LLC | KSH340TF vs MJD340T4 |
MJD47 | 1A, 250V, NPN, Si, POWER TRANSISTOR | Motorola Mobility LLC | KSH340TF vs MJD47 |
MJD47T4 | 1A, 250V, NPN, Si, POWER TRANSISTOR | Motorola Mobility LLC | KSH340TF vs MJD47T4 |
CJD340TR13 | Power Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin, | Central Semiconductor Corp | KSH340TF vs CJD340TR13 |
FZT657TA | Power Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin | Zetex / Diodes Inc | KSH340TF vs FZT657TA |
MJD50 | 1A, 400V, NPN, Si, POWER TRANSISTOR | Motorola Mobility LLC | KSH340TF vs MJD50 |