There are no models available for this part yet.
Overview of KSH340 by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for KSH340 by onsemi
Part Data Attributes for KSH340 by onsemi
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ON SEMICONDUCTOR
|
Package Description
|
SMALL OUTLINE, R-PSSO-G2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
0.5 A
|
Collector-Emitter Voltage-Max
|
300 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
30
|
JESD-30 Code
|
R-PSSO-G2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
NPN
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Transistor Element Material
|
SILICON
|
Alternate Parts for KSH340
This table gives cross-reference parts and alternative options found for KSH340. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSH340, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJD340T4 | NPN power transistor | STMicroelectronics | KSH340 vs MJD340T4 |
NJVMJD340T4G-VF01 | TRANS NPN 300V 0.5A DPAK-4 | onsemi | KSH340 vs NJVMJD340T4G-VF01 |
KSH340 | Power Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin, DPAK-3 | Samsung Semiconductor | KSH340 vs KSH340 |
MJD340G | 0.5 A, 300 V High Voltage NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | KSH340 vs MJD340G |
KSH340TF | NPN Epitaxial Silicon Transistor, 2000-REEL | onsemi | KSH340 vs KSH340TF |
CJD340TR13 | Power Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin, | Central Semiconductor Corp | KSH340 vs CJD340TR13 |
CJD340BK | Power Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin, | Central Semiconductor Corp | KSH340 vs CJD340BK |
MJD340G-I | Power Bipolar Transistor | onsemi | KSH340 vs MJD340G-I |
MJD340TF | 0.5 A, 300 V High Voltage NPN Bipolar Power Transistor, 2000-REEL | onsemi | KSH340 vs MJD340TF |