Part Details for KSH3055TF by Fairchild Semiconductor Corporation
Overview of KSH3055TF by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KSH3055TF
KSH3055TF CAD Models
KSH3055TF Part Data Attributes
|
KSH3055TF
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KSH3055TF
Fairchild Semiconductor Corporation
Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, Plastic/Epoxy, 2 Pin, DPAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DPAK | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 3LD, TO-252, NOT COMPLIANT TO JEDEC TO-252 VAR. AB, SURFACE MOUNT (DPAK) | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5 | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 20 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 2 MHz |
Alternate Parts for KSH3055TF
This table gives cross-reference parts and alternative options found for KSH3055TF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSH3055TF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJD32CI | 3 A, 100 V, PNP, Si, POWER TRANSISTOR, IPAK-3 | Fairchild Semiconductor Corporation | KSH3055TF vs MJD32CI |
MJD3055T4 | 10A, 60V, NPN, Si, POWER TRANSISTOR, PLASTIC, CASE 369C-01, DPAK-3 | Rochester Electronics LLC | KSH3055TF vs MJD3055T4 |
MJD3055T4 | 10A, 60V, PNP, Si, POWER TRANSISTOR | Motorola Mobility LLC | KSH3055TF vs MJD3055T4 |
MJD3055TF | 10A, 60V, NPN, Si, POWER TRANSISTOR, TO-252, DPAK-3 | Rochester Electronics LLC | KSH3055TF vs MJD3055TF |
MJD29I | 1 A, 40 V, NPN, Si, POWER TRANSISTOR, TO-251, IPAK-3 | Fairchild Semiconductor Corporation | KSH3055TF vs MJD29I |
MJD32-1 | 3A, 40V, PNP, Si, POWER TRANSISTOR | Motorola Mobility LLC | KSH3055TF vs MJD32-1 |
MJD31C-I | 3 A, 100 V, NPN, Si, POWER TRANSISTOR, IPAK-3 | Fairchild Semiconductor Corporation | KSH3055TF vs MJD31C-I |
MJD3055-I | 10 A, 60 V, NPN, Si, POWER TRANSISTOR, IPAK-3 | Fairchild Semiconductor Corporation | KSH3055TF vs MJD3055-I |
MJD3055 | 10A, 60V, NPN, Si, POWER TRANSISTOR, PLASTIC, CASE 369C-01, DPAK-3 | Rochester Electronics LLC | KSH3055TF vs MJD3055 |