Part Details for KSF0M531LFTR by C&K
Overview of KSF0M531LFTR by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSF0M531LFTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-KSF0M531LFT
|
Mouser Electronics | Tactile Switches Tact RoHS: Compliant | 0 |
|
$0.4030 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1 | 0 |
|
$0.4670 | Buy Now |
DISTI #
000000000006089514
|
Sager | Tactile Switches Tact Min Qty: 5000 | 0 |
|
$0.4967 | Buy Now |
Part Details for KSF0M531LFTR
KSF0M531LFTR CAD Models
KSF0M531LFTR Part Data Attributes
|
KSF0M531LFTR
C&K
Buy Now
Datasheet
|
Compare Parts:
KSF0M531LFTR
C&K
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.01A, 32VDC, 5.2N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Type | FLAT TYPE | |
Additional Feature | LOW PROFILE | |
Body Breadth | 7.4 mm | |
Body Height | 2.6 mm | |
Body Length or Diameter | 7.4 mm | |
Center Contact Material | GOLD | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 1 ms | |
Contact Current(DC)-Max | 0.01 A | |
Contact (DC) Max Rating R Load | 0.01A@32VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 32 V | |
Dielectric Withstand Volts | 250VRMS V | |
End Contact Material | GOLD | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 5.2 N | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 4 | |
Packing Method | BOX | |
Sealing | IP60 | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | TIN | |
Terminal Length | 0.165 inch | |
Termination Type | SOLDER |