Part Details for KSF0M411 LFTR by C&K
Overview of KSF0M411 LFTR by C&K
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSF0M411 LFTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC9911
|
Newark | Ksf & Ksfi Series Soft Actuated Tact Switch Rohs Compliant: Yes |C&k Components KSF0M411 LFTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9000 |
|
Buy Now | |
DISTI #
35AH1204
|
Newark | Ksf0M411 Lftr |C&k Components KSF0M411 LFTR Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3680 / $0.4360 | Buy Now |
DISTI #
CKN11486-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 32V Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
3349 In Stock |
|
$0.3545 / $0.6200 | Buy Now |
DISTI #
Y33R41155FP LFT
|
Avnet Americas | Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 32V 1VA 100000Cycles 3N Thru-Hole Bulk - Bulk (Alt: Y33R41155FP LFT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9000 |
|
$0.1077 | Buy Now |