KSF0A911LFT
C&K
Description: KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 3.9N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT

Overview of KSF0A911LFT by C&K

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for KSF0A911LFT by C&K
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KSF0A911LFT by C&K

KSF0A911LFT
C&K
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
C & K COMPONENTS INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.40
Actuator Type
FLAT TYPE
Additional Feature
LOW PROFILE
Body Breadth
7.4 mm
Body Height
2.6 mm
Body Length or Diameter
7.4 mm
Center Contact Material
SILVER
Circuit Configuration
1X1
Contact Bounce Time-Max
1 ms
Contact Current(DC)-Max
0.05 A
Contact (DC) Max Power Rating R Load
1VA@32VDC
Contact (DC) Max Rating R Load
.05A@32VDC
Contact Resistance
0.1 mΩ
Contact Voltage(DC)-Max
32 V
Dielectric Withstand Volts
300VRMS V
End Contact Material
SILVER
Insulation Resistance
1000000000 Ω
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE-STRAIGHT
Number of Switches
1
Operating Force-Max
3.9 N
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PCB Hole Count
4
Packing Method
TUBE
Sealing
IP60
Solderability
WAVE
Surface Mount
NO
Switch Action
MOMENTARY-TACTILE
Switch Function
SPST
Switch Type
KEYPAD SWITCH
Terminal Finish
Tin (Sn)
Terminal Length
0.165 inch
Termination Type
SOLDER
Want to compare parts?
  1. KSF0A911LFT
    C&K
    KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 3.9N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
    VS

Alternate Parts for KSF0A911LFT

This table gives cross-reference parts and alternative options found for KSF0A911LFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSF0A911LFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KSI0V011LFT KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 1.1N, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT C&K KSF0A911LFT vs KSI0V011LFT
KSF1A511LFT KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 6.25N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT C&K KSF0A911LFT vs KSF1A511LFT
KSF1M311LFT KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 2.4N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT C&K KSF0A911LFT vs KSF1M311LFT
KSF0A511LFT KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 6.25N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT C&K KSF0A911LFT vs KSF0A511LFT
KSF0A912LFT KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 3.9N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT C&K KSF0A911LFT vs KSF0A912LFT
KMR431ULCLFS KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 3.75N, SURFACE MOUNT-STRAIGHT, LEAD FREE C&K KSF0A911LFT vs KMR431ULCLFS
KSI0M011LFT KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 1.1N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT C&K KSF0A911LFT vs KSI0M011LFT
KSF1A211LFT KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 2N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT C&K KSF0A911LFT vs KSF1A211LFT
KMR242ULCLFS KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 5N, SURFACE MOUNT-STRAIGHT, LEAD FREE C&K KSF0A911LFT vs KMR242ULCLFS
KSF1A212LFT KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 2N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT C&K KSF0A911LFT vs KSF1A212LFT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KSF0A911LFT by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KSF0A911LFT by C&K

  • Please alert me when KSF0A911LFT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following KSF0A911LFT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KSF0A911LFT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following KSF0A911LFT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KSF0A911LFT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KSF0A911LFT by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: