Part Details for KSF-41C-L12 by COLSON
Overview of KSF-41C-L12 by COLSON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSF-41C-L12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KSF-41C-L12
|
TME | Transport wheel, Ø: 100mm, H: 135mm, torsional with lock, 80kg Min Qty: 1 | 0 |
|
$12.1500 / $15.6200 | RFQ |