Part Details for KSF-31C-L12 by COLSON
Overview of KSF-31C-L12 by COLSON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSF-31C-L12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KSF-31C-L12
|
TME | Transport wheel, Ø: 75mm, H: 109mm, torsional with lock, 70kg Min Qty: 1 | 0 |
|
$13.1400 / $16.8900 | RFQ |