There are no models available for this part yet.
Overview of KSEB2542A-13 by Kun Hung Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for KSEB2542A-13 by Kun Hung Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5055-KSEB2542A-13-ND
|
DigiKey | SWITCH ESTOP TWIST RESET 3A 250V Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$33.6000 / $93.6000 | Buy Now |