Part Details for KSD5041PTA by Fairchild Semiconductor Corporation
Overview of KSD5041PTA by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KSD5041PTA
KSD5041PTA CAD Models
KSD5041PTA Part Data Attributes
|
KSD5041PTA
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KSD5041PTA
Fairchild Semiconductor Corporation
Small Signal Bipolar Transistor, 5A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-92,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 180 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.75 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
Alternate Parts for KSD5041PTA
This table gives cross-reference parts and alternative options found for KSD5041PTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSD5041PTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2SD2118T201/R | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 5A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, | KSD5041PTA vs 2SD2118T201/R |
2SD2097TV2/RS | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 5A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, | KSD5041PTA vs 2SD2097TV2/RS |
KSD5041PBU | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 5A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | KSD5041PTA vs KSD5041PBU |
2SD2118T201/RS | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 5A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, | KSD5041PTA vs 2SD2118T201/RS |
2SD966P | Panasonic Electronic Components | Check for Price | Small Signal Bipolar Transistor, 5A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92L-A1, 3 PIN | KSD5041PTA vs 2SD966P |
2SD2118TLR | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 5A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, CPT3, SC-63, 3 PIN | KSD5041PTA vs 2SD2118TLR |
2SD1962M/RS | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 5A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon | KSD5041PTA vs 2SD1962M/RS |
KSD5041-O | Samsung Semiconductor | Check for Price | Small Signal Bipolar Transistor, 5A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN | KSD5041PTA vs KSD5041-O |
2SD2097TV3/RS | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 5A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, | KSD5041PTA vs 2SD2097TV3/RS |
2SD1934P | Panasonic Electronic Components | Check for Price | Small Signal Bipolar Transistor, 5A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92NL-A1, 3 PIN | KSD5041PTA vs 2SD1934P |