Part Details for KSD471ACYTA by Fairchild Semiconductor Corporation
Overview of KSD471ACYTA by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSD471ACYTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-KSD471ACYTA-ND
|
DigiKey | TRANS NPN 30V 1A TO92-3 Min Qty: 3086 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
28863 In Stock |
|
$0.1000 | Buy Now |
|
Quest Components | 1598 |
|
$0.0882 / $0.4410 | Buy Now | |
|
Rochester Electronics | Small Signal Bipolar Transistor, 1A, 30V, NPN, TO-92 RoHS: Compliant Status: Active Min Qty: 1 | 28863 |
|
$0.0795 / $0.0935 | Buy Now |
Part Details for KSD471ACYTA
KSD471ACYTA CAD Models
KSD471ACYTA Part Data Attributes
|
KSD471ACYTA
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KSD471ACYTA
Fairchild Semiconductor Corporation
NPN Epitaxial Silicon Transistor, 3 LD, TO92, MOLDED 0.200 IN LINE SPACING LD FORM, 2000/AMMO
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-92 | |
Pin Count | 3 | |
Manufacturer Package Code | 3 LD, TO92, MOLDED 0.200 IN LINE SPACING LD FORM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.8 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 130 MHz |
Alternate Parts for KSD471ACYTA
This table gives cross-reference parts and alternative options found for KSD471ACYTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSD471ACYTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KSD471ACYBU | Rochester Electronics LLC | Check for Price | 1000mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | KSD471ACYTA vs KSD471ACYBU |
KSD471ACYBU | onsemi | Check for Price | NPN Epitaxial Silicon Transistor, TO-92-3, 10000-BLKBG | KSD471ACYTA vs KSD471ACYBU |
KSD471ACYTA | Rochester Electronics LLC | Check for Price | 1000mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | KSD471ACYTA vs KSD471ACYTA |