Part Details for KSD1588YTU by Fairchild Semiconductor Corporation
Overview of KSD1588YTU by Fairchild Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for KSD1588YTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-KSD1588YTU-ND
|
DigiKey | POWER BIPOLAR TRANSISTOR, 7A, 60 Min Qty: 496 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
9651 In Stock |
|
$0.6100 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 44 |
|
$0.8531 / $1.3125 | Buy Now |
|
Quest Components | 143 |
|
$0.6500 / $1.3000 | Buy Now | |
|
Quest Components | 35 |
|
$0.8750 / $1.7500 | Buy Now | |
|
Rochester Electronics | Power Bipolar Transistor, 7A, 60V, NPN, Plastic/Epoxy, 3 Pin RoHS: Compliant Status: Active Min Qty: 1 | 9651 |
|
$0.5199 / $0.6116 | Buy Now |
|
ComSIT USA | NPN EPITAXIAL SILICON TRANSISTOR Power Bipolar Transistor, 7A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin RoHS: Compliant |
|
|
RFQ |
Part Details for KSD1588YTU
KSD1588YTU CAD Models
KSD1588YTU Part Data Attributes
|
KSD1588YTU
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KSD1588YTU
Fairchild Semiconductor Corporation
Power Bipolar Transistor, 7A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-220F, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-220F | |
Package Description | TO-220F, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | TO220, MOLDED, 3LD, FULL PACK, EIAJ SC91, STRAIGHT LEAD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 7 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 30 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |