Part Details for KSC741GLFS by CK tools
Overview of KSC741GLFS by CK tools
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSC741GLFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 50mA 6.2mm 390gf 32V 6.2mm 4.3mm Round Button Standing paste SPST SMD6.2x6.2mm Tactile Switches ROHS | 1 |
|
$0.4686 / $0.6371 | Buy Now |