Part Details for KSC5402DTTU by Fairchild Semiconductor Corporation
Overview of KSC5402DTTU by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for KSC5402DTTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-KSC5402DTTU-600039-ND
|
DigiKey | TRANS NPN 450V 2A TO220-3 Min Qty: 634 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
78000 In Stock |
|
$0.4700 | Buy Now |
|
Rochester Electronics | Power Bipolar Transistor, 2A, 450V, NPN, TO-220AB, Plastic/Epoxy, 3 Pin ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 31000 |
|
$0.4061 / $0.4778 | Buy Now |
Part Details for KSC5402DTTU
KSC5402DTTU CAD Models
KSC5402DTTU Part Data Attributes
|
KSC5402DTTU
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KSC5402DTTU
Fairchild Semiconductor Corporation
Power Bipolar Transistor, 2A I(C), 450V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-220 | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 3LD, TO220, JEDEC, MOLDED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 450 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DC Current Gain-Min (hFE) | 6 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 50 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 11 MHz |