Part Details for KSC5027OTU by Aptina Imaging
Overview of KSC5027OTU by Aptina Imaging
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSC5027OTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68403469
|
Verical | Trans GP BJT NPN 800V 3A 50000mW 3-Pin(3+Tab) TO-220 Tube Min Qty: 8 Package Multiple: 1 Date Code: 2311 | Americas - 569 |
|
$0.6983 | Buy Now |