Part Details for KSC471J70SHLFSPF by C&K
Overview of KSC471J70SHLFSPF by C&K
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSC471J70SHLFSPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ9183
|
Newark | Tactile Switches 1Va 32Vdc J Bend Spst N.o |C&k Components KSC471J70SHLFSPF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7420 / $1.0600 | Buy Now |
DISTI #
2266-KSC471J70SHLFSPF-ND
|
DigiKey | SWITCH TACTILE Min Qty: 1000 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
16000 In Stock |
|
$0.3400 | Buy Now |
DISTI #
611-KSC471J70SHLFSPF
|
Mouser Electronics | Tactile Switches 1VA, 32VDC, J Bend, SPST, N.O RoHS: Compliant | 0 |
|
$0.2900 / $0.2970 | Order Now |
|
Future Electronics | Tact 6.2 x 6.2, 5.1 mm H, 4.0N, J leads, Low Delta, Potting Friendly RoHS: Compliant pbFree: Yes Min Qty: 14000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.3250 / $0.3350 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.3180 | Buy Now |
DISTI #
000000000005956302
|
Sager | Tactile Switches SWITCH TACTILE Min Qty: 1000 | 0 |
|
$0.3967 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 20800 |
|
RFQ |