Part Details for KSC471GLFS by C&K
Overview of KSC471GLFS by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSC471GLFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KSC471GLFS-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 32V Min Qty: 10000 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3117 | Buy Now |
DISTI #
611-KSC471GLFS
|
Mouser Electronics | Tactile Switches Tact RoHS: Compliant | 0 |
|
$0.3110 | Order Now |
DISTI #
000000000002430250
|
Sager | Tactile Switches Tact | 0 |
|
Buy Now |