Part Details for KSC463GST2LFG by C&K
Overview of KSC463GST2LFG by C&K
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSC463GST2LFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KSC463GST2LFG-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.01A 32V Min Qty: 10000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5429 | Buy Now |
DISTI #
611-KSC463GST2LFG
|
Mouser Electronics | Tactile Switches Tact RoHS: Compliant | 0 |
|
$0.5420 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 | 0 |
|
$0.6800 | Buy Now |
DISTI #
000000000003164888
|
Sager | Tactile Switches Tact Min Qty: 1000 | 0 |
|
$0.7167 | Buy Now |
Part Details for KSC463GST2LFG
KSC463GST2LFG CAD Models
KSC463GST2LFG Part Data Attributes
|
KSC463GST2LFG
C&K
Buy Now
Datasheet
|
Compare Parts:
KSC463GST2LFG
C&K
PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Angle | ||
Actuator Length | 0.091 inch | |
Actuator Type | PUSHBUTTON | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.01 A | |
Contact (DC) Max Power Rating R Load | 0.2VA@32VDC | |
Contact (DC) Max Rating R Load | 0.01A@32VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 32 V | |
Dielectric Withstand Volts | 250VRMS V | |
End Contact Plating | GOLD | |
Insulation Resistance | 10000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Terminal Finish | Gold/Nickel (Au/Ni) | |
Termination Type | SOLDER |
Alternate Parts for KSC463GST2LFG
This table gives cross-reference parts and alternative options found for KSC463GST2LFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSC463GST2LFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSC463JST1LFG | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | C&K | KSC463GST2LFG vs KSC463JST1LFG |
KSC443GST2LFG | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | C&K | KSC463GST2LFG vs KSC443GST2LFG |
KSC443GST1LFG | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | C&K | KSC463GST2LFG vs KSC443GST1LFG |
KSC463JST2LFG | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | C&K | KSC463GST2LFG vs KSC463JST2LFG |
KSC403J50SHLFG | PUSHBUTTON SWITCH,STRAIGHT,SPST,(N.O.) (N.C.),SURFACE MOUNT TERMINAL | C&K | KSC463GST2LFG vs KSC403J50SHLFG |
KSC413J70SHLFG | Tactile Switch | C&K | KSC463GST2LFG vs KSC413J70SHLFG |
KSC443JST2LFG | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | C&K | KSC463GST2LFG vs KSC443JST2LFG |